Hongshang ART000789 Heatshrink Red 1.60mm / 0.80mm Shrink:2:1 Per Metre

Image Representative of Range

Hongshang ART000789 Heatshrink Red 1.60mm / 0.80mm Shrink:2:1 Per Metre

MPN
ART000789
Brand
Hongshang
EAN-13
2050006226131
Order Code
04-4065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

Hongshang ART000789 Heatshrink is a red, 1.60 mm heat shrink tubing with a shrinkage ratio of 2:1. It is sold per metre and lacks adhesive, making it suitable for applications where adhesive is not necessary. Typical uses include electrical insulation, wire bundling, and cable protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Wall thickness (post-shrinkage) 0.36mm

Reviews

Be the first to submit a review

Trustpilot