Hongshang ART000711 Heatshrink Grey 19mm 2:1 Shrinkage Non-Adhesive

Image Representative of Range

Hongshang ART000711 Heatshrink Grey 19mm 2:1 Shrinkage Non-Adhesive

MPN
ART000711
Brand
Hongshang
EAN-13
2050006226612
Order Code
04-4062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Hongshang ART000711 heat shrink without adhesive is 19 mm in diameter and reduces to 9.50 mm with a 2:1 shrinkage ratio. Manufactured by Hongshang, this grey heat shrink is sold per metre and provides insulation and protection for electrical connections. It is typically used in wiring harnesses, electrical repairs, and cable management applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Grey
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot