Hongshang ART000708 Heatshrink Brown 12.70-6.40mm 2:1 Non-Adhesive

Image Representative of Range

Hongshang ART000708 Heatshrink Brown 12.70-6.40mm 2:1 Non-Adhesive

MPN
ART000708
Brand
Hongshang
EAN-13
2050006226476
Order Code
04-4059
Country of Origin
China
View Full Product Range (32)

Discontinued


The Hongshang ART000708 heatshrink is a brown, flexible tubing with a 2:1 shrinkage ratio, measuring 12.70 mm before and 6.40 mm after shrinkage. Manufactured by Hongshang, this heatshrink is without adhesive and is sold per metre. It is typically used for insulation, protection, and bundling of electrical wires and components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Brown
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Wall thickness (post-shrinkage) 0.65mm

Trustpilot