Hongshang ART000707 Heatshrink Brown 6.40/3.20 mm 2:1 Shrink Sold/Metre

Image Representative of Range

Hongshang ART000707 Heatshrink Brown 6.40/3.20 mm 2:1 Shrink Sold/Metre

MPN
ART000707
Brand
Hongshang
EAN-13
2050006224977
Order Code
04-4058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.614
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Hongshang heatshrink without adhesive, model ART000707, features a shrinkage ratio of 2:1, reducing from 6.40 mm to 3.20 mm. Manufactured by Hongshang, this brown heatshrink is typically used for insulation, protection, and bundling of cables and wiring. It is sold per metre and is ideal for applications requiring a simple, adhesive-free solution.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Brown
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot