Hongshang ART000706 Heatshrink Grey 6.40mm 2:1 Shrink Rate Per Metre

Image Representative of Range

Hongshang ART000706 Heatshrink Grey 6.40mm 2:1 Shrink Rate Per Metre

MPN
ART000706
Brand
Hongshang
EAN-13
2050006226353
Order Code
04-4057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Hongshang's heatshrink w/o adhesive is a flexible, grey tubing with a 2:1 shrinkage ratio suitable for wiring insulation. It measures 6.40 mm before shrinking and 3.20 mm after shrinkage, sold by the metre. This heatshrink is typically used for electrical insulation, mechanical protection, and environmental sealing.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Grey
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot