Hongshang ART000699 Heatshrink Transparent 9mm 3:1 Shrinkage Metre

MPN
ART000699
Brand
Hongshang
EAN-13
2050006227473
Order Code
04-4051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

The Hongshang ART000699 heatshrink without adhesive is a transparent tubing designed for insulation and protection of cables and wires. It measures 9 mm in diameter before shrinking and 3 mm after, offering a shrinkage ratio of 3:1. This product is typically used in electrical applications to provide a protective and insulating layer over conductors.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Transparent
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot