Hongshang ART000694 Heatshrink Transparent 16mm-8mm 2:1 Per Meter

Image Representative of Range

Hongshang ART000694 Heatshrink Transparent 16mm-8mm 2:1 Per Meter

MPN
ART000694
Brand
Hongshang
EAN-13
2050006224755
Order Code
04-4048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

Hongshang heatshrink w/o adhesive is a transparent tube with a shrinkage ratio of 2:1, designed to protect wires and cables. Measuring 16 mm before shrinking to 8 mm, it is sold per metre. Commonly used in electrical and automotive industries, it provides insulation and strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot