Hongshang ART000591 Heatshrink Green 25.40mm-12.70mm 2:1 Sold per metre

Image Representative of Range

Hongshang ART000591 Heatshrink Green 25.40mm-12.70mm 2:1 Sold per metre

MPN
ART000591
Brand
Hongshang
EAN-13
2050006226698
Order Code
04-4045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Hongshang ART000591 Heatshrink is a non-adhesive heat shrink tubing known for its 2:1 shrinkage ratio. With a diameter of 25.40 mm, it reduces to 12.70 mm and is sold per metre, making it ideal for insulating cables and wires. This product is typically used in electrical and electronic applications for protection and organisation.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot