Hongshang ART000585 Heatshrink Yellow 25.40mm Shrinkage 2:1 No Adhesive

Image Representative of Range

Hongshang ART000585 Heatshrink Yellow 25.40mm Shrinkage 2:1 No Adhesive

MPN
ART000585
Brand
Hongshang
EAN-13
2050006225028
Order Code
04-4044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Hongshang ART000585 is a yellow heatshrink tubing without adhesive, designed for insulation and protection. It has a shrink ratio of 2:1, with dimensions of 25.40 mm before shrinking and 12.70 mm after shrinking. It is typically used in electrical and mechanical applications to provide strain relief and environmental protection for wiring and components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Yellow
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot