Hongshang ART000584 Heatshrink 2:1 Shrink White 9.50mm to 4.80mm

Image Representative of Range

Hongshang ART000584 Heatshrink 2:1 Shrink White 9.50mm to 4.80mm

MPN
ART000584
Brand
Hongshang
EAN-13
2050006226469
Order Code
04-4043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.840
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Hongshang ART000584 heatshrink without adhesive is a versatile tubing available in white with a 9.50 mm diameter that shrinks to 4.80 mm, featuring a 2:1 shrinkage ratio. Made by Hongshang, this durable heatshrink is sold per metre and is ideal for insulating and protecting wiring and connectors in electrical applications. Its lack of adhesive makes it suitable for situations requiring a temporary or removable insulating solution.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot