Hongshang ART000270 Heatshrink Blue 50.80mm-25.40mm 2:1 per metre

Image Representative of Range

Hongshang ART000270 Heatshrink Blue 50.80mm-25.40mm 2:1 per metre

MPN
ART000270
Brand
Hongshang
EAN-13
2050006226896
Order Code
04-4033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Hongshang ART000270 heatshrink w/o adhesive is a blue tubing with dimensions of 50.80 mm and shrinks to 25.40 mm with a 2:1 shrinkage ratio. It is sold by the metre and is ideal for insulating and protecting wires and cables. Its main attributes include a non-adhesive interior and high-quality material ensuring durability.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot