Hongshang ART000269 Heatshrink Brown 50.80mm/25.40mm Shrink 2:1 Metre

Image Representative of Range

Hongshang ART000269 Heatshrink Brown 50.80mm/25.40mm Shrink 2:1 Metre

MPN
ART000269
Brand
Hongshang
EAN-13
2050006226902
Order Code
04-4032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hongshang heat shrink, model ART000269, is a brown, non-adhesive heatshrink with a 2:1 shrinkage ratio. It has a diameter of 50.80 mm, shrinking to 25.40 mm, and is sold per metre. This product is typically used for insulating electrical components and providing abrasion resistance.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Brown
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot