Hongshang ART000002 Heatshrink Red 2.4mm/1.2mm Shrink 2:1 Per Metre

Image Representative of Range

Hongshang ART000002 Heatshrink Red 2.4mm/1.2mm Shrink 2:1 Per Metre

MPN
ART000002
Brand
Hongshang
EAN-13
2050006226193
Order Code
04-4029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.309
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Hongshang heatshrink is a versatile, durable product used for insulating and protecting wires and cables. It features a 2:1 shrink ratio and is sold in red, 2.40 mm expanding to 1.20 mm, per metre. This heatshrink is ideal for both industrial and home electrical applications where adhesive is not required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot