Hongshang 227253191 Heatshrink Adhesive Transparent 3:1 Shrink 4.8mm

Image Representative of Range

Hongshang 227253191 Heatshrink Adhesive Transparent 3:1 Shrink 4.8mm

MPN
227253191
Brand
Hongshang
EAN-13
8720512629224
Order Code
04-4026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Hongshang 227253191 heatshrink is a transparent heat shrink tube with a shrinkage ratio of 3:1, featuring an adhesive lining for enhanced sealing. Manufactured under part number H-5R(3X) 4.8/1.6, it reduces from 4.80 mm to 1.60 mm upon application. This versatile product is typically used for insulation, protection, and waterproofing of cables and wire splices.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Colour Transparent
Halogen-free Yes
Heatshrink features Double-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5R(3X) 4.8/1.6
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.10mm

Reviews

Be the first to submit a review

Trustpilot