Hongshang 2272142591 Heatshrink Adhesive Transparent 3:1 19mm/6mm

Image Representative of Range

Hongshang 2272142591 Heatshrink Adhesive Transparent 3:1 19mm/6mm

MPN
2272142591
Brand
Hongshang
EAN-13
8720512629309
Order Code
04-4022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Hongshang 2272142591 heatshrink is a transparent tubing with adhesive, designed for cable insulation and protection. It features a shrinkage ratio of 3:1 and has dimensions of 19 mm expanding to 6 mm when shrunk. Typical applications include electrical wire insulation and bundling, providing excellent sealing and mechanical protection.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Colour Transparent
Halogen-free Yes
Heatshrink features Double-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5R(3X) 19.0/6.0
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 19mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 2mm

Reviews

Be the first to submit a review

Trustpilot