Hongshang 10323 Heatshrink Adhesive Black 24mm/8mm 3:1 1.5m

MPN
10323
Brand
Hongshang
EAN-13
2050006223253
Order Code
04-3871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hongshang 10323 heatshrink with adhesive is a versatile tubing solution that shrinks 3:1, reducing from 24 mm to 8 mm in diameter, and measures 1.5 metres in length. Manufactured by Hongshang, this durable heat shrink provides secure insulation and protection against moisture and abrasion. It is typically used for electrical insulation, wire bundling, and mechanical protection in various applications.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 1.5m
Colour Black
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm

Reviews

Be the first to submit a review

Trustpilot