Hongshang 10321 Heatshrink + Adhesive Black 12mm Shrinkage 3:1 2.5m

MPN
10321
Brand
Hongshang
EAN-13
2050006223239
Order Code
04-3869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hongshang 10321 heatshrink with adhesive is a black 12 mm to 4 mm heat shrink tube offering a 3:1 shrinkage ratio across a length of 2.5 m. Manufactured by Hongshang, this product provides enhanced sealing for electrical insulation and protection. It is typically used in applications requiring reliable moisture resistance and durable insulation for cables and connectors.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 2.5m
Colour Black
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm

Reviews

Be the first to submit a review

Trustpilot