Hongshang 10319 Heatshrink Adhesive Black 6mm 3:1 3.5m Shrinkage

MPN
10319
Brand
Hongshang
EAN-13
2050006227664
Order Code
04-3868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hongshang 10319 Heatshrink + adhesive features a 3:1 shrinkage ratio and measures 3.5 metres in length. It is designed for sealing and providing insulation to electrical connections, ensuring robust protection from moisture and environmental elements. This versatile heat shrink is often used in automotive, marine, and industrial applications.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 3.5m
Colour Black
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm

Reviews

Be the first to submit a review

Trustpilot