Hongshang 10318 Heatshrink + Adhesive Black 4.80mm 3:1 3.5m

MPN
10318
Brand
Hongshang
EAN-13
2050006227657
Order Code
04-3867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hongshang 10318 heatshrink features a 3:1 shrinkage ratio, providing a reliable fit around objects with varying diameters. It is equipped with an adhesive lining, ensuring a secure and watertight seal for enhanced protection. This black heatshrink tubing is commonly used for electrical insulation and strain relief across 3.5 metres of wiring.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 3.5m
Colour Black
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 4.80mm

Reviews

Be the first to submit a review

Trustpilot