Hongshang 10265 Heatshrink 32mm Transparent Shrink:2:1 Per Metre

Image Representative of Range

Hongshang 10265 Heatshrink 32mm Transparent Shrink:2:1 Per Metre

MPN
10265
Brand
Hongshang
EAN-13
2050006226032
Order Code
04-3866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Hongshang 10265 heatshrink is a transparent tubing with a 32 mm diameter that shrinks to 16 mm and is sold per metre. It is designed without adhesive and features a 2:1 shrinkage ratio. This product is typically used for insulating wires and protecting against abrasion in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot