Hongshang 10259 Heatshrink Transparent 4.8mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang 10259 Heatshrink Transparent 4.8mm 2:1 Shrinkage Per Metre

MPN
10259
Brand
Hongshang
EAN-13
2050006225998
Order Code
04-3862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Hongshang 10259 heat shrink is a transparent tubing with a shrink ratio of 2:1, reducing from 4.80 mm to 2.40 mm in diameter. Sold per metre, this product lacks adhesive, making it ideal for insulating and protecting cables and wires without a sticky residue. It is commonly used in electronics, automotive, and electrical applications for bundling and safeguarding components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot