Hongshang 10258 Heatshrink Transparent 3.20mm 2:1 Sold per Metre

Image Representative of Range

Hongshang 10258 Heatshrink Transparent 3.20mm 2:1 Sold per Metre

MPN
10258
Brand
Hongshang
EAN-13
2050006225981
Order Code
04-3861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.312
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 421 in stock

The Hongshang 10258 Heatshrink is a transparent, flexible tubing designed for electrical insulation. It features a 2:1 shrinkage ratio and is offered in a 3.20 mm to 1.60 mm size, allowing for secure encapsulation without adhesive. Typical applications include wire protection, bundling, and strain relief in various electrical and electronic projects.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot