Hongshang 10249 Heatshrink Transparent 1.20mm to 0.60mm 2:1 Shrinkage

Image Representative of Range

Hongshang 10249 Heatshrink Transparent 1.20mm to 0.60mm 2:1 Shrinkage

MPN
10249
Brand
Hongshang
EAN-13
2050006227961
Order Code
04-3859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The Hongshang 10249 heat shrink is a transparent tubing without adhesive, offering a shrinkage ratio of 2:1. Manufactured by Hongshang, it has an initial diameter of 1.20 mm and shrinks down to 0.60 mm. This product is typically used for insulating electrical connections and protecting components from abrasion.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Wall thickness (post-shrinkage) 0.33mm

Reviews

Be the first to submit a review

Trustpilot