Hongshang 10248 Heatshrink Transparent 2.40 mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang 10248 Heatshrink Transparent 2.40 mm 2:1 Shrinkage Per Metre

MPN
10248
Brand
Hongshang
EAN-13
2050006225974
Order Code
04-3858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The Hongshang 10248 heatshrink is a transparent tubing with a shrinkage ratio of 2:1 and is sold per metre. It does not contain adhesive, making it ideal for use in situations where bonding isn't needed. Typical applications include insulation and protection of electrical components, offering a reliable solution for cable management.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot