Hongfa HFKP/024-1Z6T Automotive Relay 24V DC 45A 1 Change-Over

Order Code:

09-3996

Brand: Hongfa MPN: HFKP/024-1Z6T EAN-13: 2050001759399
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
181 in stock, despatched in 4 working days

The Hongfa HFKP/024-1Z6T automotive relay is a 24 V DC component capable of handling up to 45 A with a 1 change-over contact configuration. It is designed for use in vehicles, including cars, campervans, and HGVs, as well as maritime applications. This relay is ideal for switching and controlling electrical circuits in various automotive settings.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 24V DC
Switching Current 45A
Coil Resistance 362O
Connection Print
Contact Material AgSnO2
Dim (L x W x H) 26.5 x 22 x 22.3 mm
Height 22.3mm
Length 26.5mm
Max. temperature +125°C
Min. temperature -40°C
Switching voltage (max.) 75V DC
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot