Easter Opening Hours and Delivery Dates here

Hongfa HFD4/012-S PCB Signal Relay 12DC DPDT 2A SMT Type

Order Code:

71-4746

Brand: Hongfa MPN: HFD4/012-S

Discontinued


A 2A subminiature signal relay from the HFD4 series with a single side stable 12V DC coil and a DPDT contact configuration. Comes in a SMT package.
  • Low power consumption
  • 10.0 x 6.5 x 5.4mm
Coil Voltage 12V
Contact Configuration DPDT
Coil Resistance 1028Ω
Length 10.0mm
Width 5.4mm
Height 6.5mm
Mounting Type SMT
Operating Temperature -40 to +85°C
Rated current 2A
Switching Power 62.5VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V

Trustpilot