Hongfa HFD2/024-S-D PCB Relay 24V DC 3A 2 Change-Overs 1 piece

MPN
HFD2/024-S-D
Brand
Hongfa
EAN-13
2050001760807
Order Code
09-3994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 630 in stock

The Hongfa HFD2/024-S-D PCB relay is a compact printed circuit board relay that operates on 24 V DC and supports up to 3 A with two change-over contacts. It is suitable for various applications requiring reliable switching, such as in industrial control systems or automation equipment. This miniature relay offers versatility and efficiency for space-constrained electronic designs.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 3A
Coil Resistance 3840Ω
Connection Solder pins
Contact Material Ag-AuAg8
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.2 x 10.2 x 10.6 mm
Height 10.6mm
Length 20.2mm
Max. pick-up Voltage 55.4V DC
Maximum Temperature +85°C
Min. pick-up Voltage 19.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot