Hongfa HF152FD Series Subminiature High Power Relays 20A PCB Mounting

Hongfa Brand: Hongfa
The HF152FD series are a range of subminiature high power relays designed for PCB mounting.
  • Choice of voltages and contact configurations
  • 20A Current rating
  • 2.5kV Dielectric strength
  • Flux proofed
  • Class F insulation
  • 21.2 x 20.6 x 16mm
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Coil Voltage Coil Resistance Height Length Mounting Type Operating Temperature Switching Voltage Max Type Width
Hongfa HF152FD/012-1HTF PCB Relay 12VDC SPST-NO 20A
Hongfa HF152FD/012-1HTF PCB Relay 12VDC SPST-NO 20A
Standard range
Order code: 71-4661
MPN: HF152FD/012-1HTF

Despatched same day - 193 in stockAdditional quantity lead time 14 days
1+ £1.13
Price per unit Ex VAT
1NO 20A 12V DC 400Ω 20.6mm 21.2mm PCB -40 to +85°C 400V AC HF152FD 16mm
Hongfa HF152FD/12-1ZTF PCB Relay 12VDC SPDT 17A
Hongfa HF152FD/12-1ZTF PCB Relay 12VDC SPDT 17A
Standard range
Order code: 71-4663
MPN: HF152FD/12-1ZTF

Despatched same day - 66 in stockAdditional quantity lead time 14 days
1+ £1.30
Price per unit Ex VAT
1CO (SPDT) 17A 12V DC 400Ω 20.6mm 21.2mm PCB -40 to +85°C 400V AC HF152FD 16mm

Trustpilot