Hongfa HF152FD/012-1HTF PCB Relay 12VDC SPST-NO 20A

MPN
HF152FD/012-1HTF
Brand
Hongfa
Order Code
71-4661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 193 in stockAdditional quantity lead time 14 days

A 20A subminiature high power relay from the HF152FD series that is designed for PCB mounting. The relay has a 12V DC coil and a SPST-NO contact configuration.
  • 2.5kV Dielectric strength
  • Class F insulation
  • Flux proofed
  • 21.2 x 20.6 x 16mm
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 20A
Coil Resistance 400Ω
Height 20.6mm
Length 21.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 400V AC
Type HF152FD
Width 16mm

Reviews

Be the first to submit a review

Trustpilot