Hongfa HF14FW Series Miniature High Power Relays 20A PCB Mounting

Hongfa Brand: Hongfa
The HF14FW series are a range of miniature high power relays designed for PCB mounting.
  • Choice of voltages and contact configurations
  • 20A Current rating
  • 4kV Dielectric strength
  • Class F insulation
  • 29.0 x 13.0 x 26.5
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Configuration Switching Current Height Length Mounting Type Operating Temperature Switching Voltage Max Type Width
Hongfa HF14FW/012-HSPTF PCB Relay 12VDC SPST-NO 20A
Hongfa HF14FW/012-HSPTF PCB Relay 12VDC SPST-NO 20A
Standard range
Order code: 71-4654
MPN: HF14FW/012-HSPTF

Despatched same day - 1 in stockContact us for additional stock
1+ £0.434
Price per unit Ex VAT
12V DC 200Ω 1NO 20A 26.5mm 29.0mm PCB -40 to +85°C 277V AC HF14FW 13.0mm
Hongfa HF14FW/024-HSPTF PCB Relay 24VDC SPST-NO 20A
Hongfa HF14FW/024-HSPTF PCB Relay 24VDC SPST-NO 20A
Standard range
Order code: 71-4658
MPN: HF14FW/024-HSPTF

Despatched same day - 578 in stockAdditional quantity lead time 14 days
1+ £1.18
Price per unit Ex VAT
24V DC 820Ω 1NO 20A 26.5mm 29.0mm PCB -40 to +85°C 277V AC HF14FW 13.0mm


Trustpilot