Hongfa HF115F/012-2ZS4A(610) PCB Relay 12V DC 8A 2 Change-Overs GWT-Casing

MPN
HF115F/012-2ZS4A(610)
Brand
Hongfa
EAN-13
2050001760944
Order Code
09-3983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.19
100+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 412 in stock

The Hongfa HF115F/012-2ZS4A(610) PCB relay operates at 12 V DC with a current rating of 8 A and features two change-over contacts. This mini relay is designed for PCB mounting, ideal for printed circuit board applications. It is commonly used in automotive electronics, industrial controls, and home appliances.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29.0mm
Max. pick-up Voltage 18V DC
Max. switching capacity 2000VA
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 12.7mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot