Hongfa HF115F/005-2ZS4A(610) PCB Relay 5V DC 8A 2 Change-Overs 1piece

MPN
HF115F/005-2ZS4A(610)
Brand
Hongfa
EAN-13
2050001760906
Order Code
09-3981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

Manufactured by Hongfa, the HF115F/005-2ZS4A(610) is a PCB mount relay operating at 5 V DC with a current rating of 8 A and featuring two change-over contacts. It is typically used in applications requiring reliable switching, such as home appliances and automation systems. The compact design of this relay makes it suitable for printed circuit board installations.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 62Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29.0mm
Max. pick-up Voltage 7.5V DC
Max. switching capacity 2000VA
Maximum Temperature +85°C
Min. pick-up Voltage 3.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot