Honeywell V15W11-WZ200A02-W2 Microswitch 250V 5A IP67 Momentary 1piece

MPN
V15W11-WZ200A02-W2
Brand
Honeywell
EAN-13
2050001621450
Order Code
12-0994
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating (Amps):

    5A 10A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Honeywell V15W11-WZ200A02-W2 microswitch is a miniature switch with IP67 protection, operating at 250 V AC and 5 A. It features a momentary 1 x On/(On) configuration, ideal for applications requiring reliable, temporary switching. Typical uses include industrial equipment and consumer electronics.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Connection Open end cable
Contact Material Silver nickel
Contact Type 1 change-over
Durability 1 million cycles
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot