Honeywell V15T16-CZ300A04 Snap-Action Switch 1 piece Robust Precise

MPN
V15T16-CZ300A04
EAN-13
2050007316978
Order Code
09-3975
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Honeywell manufactures the V15T16-CZ300A04 snap-action switch, known for its compact design as a miniature micro switch. It features a mini button actuator, providing precision and reliability in mechanical operations. Typical applications include household appliances and industrial equipment where quick and dependable switching is required.
Type Snap-action switch
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot