Honeywell V15T16-CZ100A06-K Snap-Action Switch 1piece Durable Reliable

MPN
V15T16-CZ100A06-K
EAN-13
2050007316947
Order Code
09-3971
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 495 in stock

Manufactured by Honeywell, the V15T16-CZ100A06-K is a snap-action switch designed for precise and reliable operation. This miniature switch is ideal for applications requiring quick toggling, such as in small electrical devices and appliances. It can be used in safety equipment, control panels, and a variety of consumer electronics.
Type Snap-action switch
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Long Roller Lever

Reviews

Be the first to submit a review

Trustpilot