Honeywell V15T16-CZ100A02-K Snap-Action Switch 1 piece Durable Design

MPN
V15T16-CZ100A02-K
EAN-13
2050007316916
Order Code
09-3969
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Honeywell snap-action switch V15T16-CZ100A02-K is a miniature microswitch known for its compact design and high precision. It is designed for reliable operation in demanding conditions, featuring long mechanical life and quick, consistent actuation. Common applications include use in household appliances, automated equipment, and industrial machinery.
Type Snap-action switch
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot