Honeywell SR17C-J6 Hall Effect Sensor 3.8-30V DC Shielded Dust Resistant

Image Representative of Range

Honeywell SR17C-J6 Hall Effect Sensor 3.8-30V DC Shielded Dust Resistant

MPN
SR17C-J6
Brand
Honeywell
EAN-13
2050000600623
Order Code
12-0989
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Honeywell hall effect sensor SR17C-J6 operates on a voltage range of 3.8 - 30 V DC and features an open-ended cable. This magnetic field sensor is designed for applications such as current sensing and proximity detection. Its robust design ensures reliable positioning in harsh environments.
Type Hall effect sensor
Supply Voltage 3.8 - 30V DC
Casing Forked casing
Connector Cable, open end
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 3.8V DC
Min. temperature -20°C
Misc Attribute 1 Output type: "Sink"
Temperature Range -20 - +85°C

Reviews

Be the first to submit a review

Trustpilot