Honeywell DW315S Wired Chime 6 Tunes 84dB HALO White Doorbell

MPN
DW315S
Brand
Honeywell
Order Code
23-5843
Country of Origin
China

Discontinued


This wired doorbell from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with adjustable volume and innovative sleep/mute mode.

Among the many other features is the innovative halo light, alerting you to the presence of a visitor when the doorbell can't be heard.


  • With halo light
  • Plays 6 melodies
  • Never miss a visitor or delivery
  • Disturbance free
  • Visual alerts
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • Audible range (volume) - 80m
  • Colour: white
  • Manufacturer's part DW315S

Includes: 1x wired doorbell, 1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.

Type Bell
Loudness Level 84dB
Power Consumption Battery
Range 80m
Wired/Wireless Wired

Trustpilot