Honeywell DW315S Doorbell 8-12V AC 84dBa Light Ring Mute Mode

Image Representative of Range

Honeywell DW315S Doorbell 8-12V AC 84dBa Light Ring Mute Mode

MPN
DW315S
Brand
Honeywell
EAN-13
5004100965714
Order Code
12-0982
Country of Origin
China
  • Quickly find another product in this range by Max. operating voltage:

    6V 12V AC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Honeywell DW315S is a door chime that operates at 8 - 12 V AC and emits sound at 84 dBa. It features a white and grey design, suitable for various home decors. Typically used in residential settings, it alerts occupants to visitors at the door.
Type Chime
Colour White, Grey
Depth 42.5mm
Dimensions (W x H x D) 70 x 110 x 42.5 mm
Height 110mm
Max. operating voltage 12V AC
Min. operating voltage 8V AC
Mounting Type Surface-mount
Tunes 6
Volume 84dBA
Width 70mm

Reviews

Be the first to submit a review

Trustpilot