Honeywell DCR313S Wireless Door Chime Clear Sound LED Flash 80m Range

MPN
DCR313S
Brand
Honeywell
EAN-13
5004100965301
Order Code
12-0978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £45.00 £38.25
10+ £36.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Honeywell manufactures the DCR313S wireless door chime complete set, which includes a nameplate. This versatile wireless doorbell features easy installation and adjustable volume control for convenience. It is ideal for homes or small offices requiring a reliable door chime solution.
Type Wireless door chime
Adjustable volume Individually adjustable
Component Complete set
Doorbell features incl. nameplate
Factory colour White
Frequency 868 MHz
Max. Range 150m
Operating Voltage Transmitter: 3 V CR2032 · Receiver: 4x 1.5V LR6 (AA)
Receiver size 116 x 116 x37.5mm
Transmitter dimensions 30 x 70 x 16mm
Tunes 6
Visual signalling LED display/LED flash light
Volume 84dBA

Reviews

Be the first to submit a review

Trustpilot