Honeywell DCR311S Wireless Door Chime Set Reliable 150m range LED 80dB

MPN
DCR311S
Brand
Honeywell
EAN-13
5004100965295
Order Code
12-0977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

The Honeywell DCR311S is a wireless door chime set, complete with a nameplate for easy identification. Known for its reliable performance, it features a portable and versatile design ideal for both home and office use. This additional doorbell is perfect for those needing a straightforward and hassle-free alert system.
Type Wireless door chime
Adjustable volume Individually adjustable
Component Complete set
Doorbell features incl. nameplate
Factory colour White
Frequency 868 MHz
Max. Range 150m
Operating Voltage Transmitter: 3 V CR2032 · Receiver: 4x 1.5V LR6 (AA)
Receiver size 116 x 116 x37.5mm
Transmitter dimensions 30 x 70 x 16mm
Tunes 4
Visual signalling LED display
Volume 80dBA

Reviews

Be the first to submit a review

Trustpilot