Honeywell DCP917S Wireless Chime Converter with ActivLink™ Technology

MPN
DCP917S
Brand
Honeywell
EAN-13
5004100967541
Order Code
12-0976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £34.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Honeywell DCP917S Wireless door chime converter allows you to add a wireless doorbell to your existing system seamlessly. This device is ideal for converting a traditional wired doorbell to a modern wireless system, enhancing convenience without needing major modifications. Typical applications include residential homes looking to update or extend their existing door chime system.
Type Wireless door chime
Colour White, Grey
Component Converter
Depth 15.9mm
Dimensions (W x H x D) 64 x 80 x 15.9 mm
Frequency 868 MHz
Height 80mm
Material Plastic
Max. Range 200m
Operating Voltage 1 x 3V (CR2032)
Width 64mm

Reviews

Be the first to submit a review

Trustpilot