Honeywell DCP911 Wireless Door Chime with Secret Tapping LED & ActivLink™

MPN
DCP911
Brand
Honeywell
EAN-13
5004100965783
Order Code
12-0974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £21.83 £18.56
10+ £17.56
50+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Honeywell DCP911 is a wireless door chime transmitter featuring a nameplate, ideal for easy identification. Manufactured by Honeywell, it offers reliable wireless communication and is perfect for enhancing or expanding existing doorbell systems. Typical applications include residential and small office environments where flexible installation is needed.
Type Wireless door chime
Component Transmitter
Depth 16mm
Dimensions (W x H x D) 70 x 30 x 16 mm
Doorbell features incl. nameplate
Factory colour White
Frequency 868 MHz
Height 30mm
Material Plastic
Max. Range 200m
Operating Voltage 1 x 3V (CR2032)
Width 70mm

Reviews

Be the first to submit a review

Trustpilot