Honeywell DCP511G Wireless Door Chime Secret Tapping LED Low Battery Alert

MPN
DCP511G
Brand
Honeywell
EAN-13
5004100965769
Order Code
12-0971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £21.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Honeywell DCP511G is a wireless door chime transmitter designed for seamless connectivity in residential or office settings. It features easy installation and a reliable signal range to ensure no visitors are missed. This product is ideal for enhancing existing doorbell systems or adding functionality to additional entrances.
Type Wireless door chime
Component Transmitter
Depth 16mm
Dimensions (W x H x D) 70 x 30 x 16 mm
Doorbell features incl. nameplate
Factory colour Grey
Frequency 868 MHz
Height 30mm
Material Plastic
Max. Range 200m
Operating Voltage 1 x 3V (CR2032)
Width 70mm

Reviews

Be the first to submit a review

Trustpilot