Honeywell DC917S Series Wireless Door Chime 200m Range LED MP3 Mute Mode

MPN
DC917S
Brand
Honeywell
EAN-13
5004100967619
Order Code
12-0967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £73.00 £62.05
10+ £60.19
50+ £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

The Honeywell DC917S wireless door chime complete set features adjustable volume and a range of melodies. Manufactured by Honeywell, it offers a wireless function ideal for homes and offices. Its portability and easy installation make it suitable for various environments.
Type Wireless door chime
Colour White, Grey
Component Complete set
Frequency 868 MHz
Max. Range 200m
Misc Attribute MP3 tones can be played
Operating Voltage Transmitter: 3 V/ CR2032/ Receiver: 4 x 1.5 V baby batteries (C)
Receiver size 126 x 126 x 41.8mm
Transmitter dimensions 30 x 70 x 16mm
Tunes 8
Visual signalling LED flash/light ring
Volume 90dBA

Reviews

Be the first to submit a review

Trustpilot