Honeywell DC515S Wireless Door Chime 7 Colours LED Flash Easy Install

MPN
DC515S
Brand
Honeywell
EAN-13
5004100965196
Order Code
12-0963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £50.00 £42.50
10+ £41.00
50+ £40.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Honeywell DC515S wireless door chime complete set is a comprehensive wireless doorbell solution suitable for homes. It features adjustable volume, visual alerts, and a range of up to 150 metres. Ideal for both new installations and as an additional doorbell option.
Type Wireless door chime
Colour White, Grey
Component Complete set
Frequency 868 MHz
Max. Range 150m
Operating Voltage Transmitter: 3 V/ CR2032/ Receiver: 3 x 1.5 V Mignon (AA)
Receiver size 70 x 70 x 42.5mm
Transmitter dimensions 30 x 70 x 16mm
Tunes 6
Visual signalling LED flash/light ring
Volume 84dBA

Reviews

Be the first to submit a review

Trustpilot