Honeywell DC311S Series 3 Wireless Door Chime Easy Setup ActivLink™

MPN
DC311S
Brand
Honeywell
EAN-13
5004100965066
Order Code
12-0958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £29.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Honeywell DC311S wireless door chime complete set from Honeywell features a LED strobe alert and is battery powered for convenience. It offers a modern solution for announcing visitors with an operating range up to 150 metres. Ideal for homes or small offices, this slim and portable device ensures you never miss a visitor.
Type Wireless door chime
Colour White, Grey
Component Complete set
Frequency 868 MHz
Max. Range 150m
Operating Voltage Transmitter: 3 V/CR2032/ Receiver: 4x 1.5 V AA
Receiver size 110 x 70 x 42,5mm
Transmitter dimensions 30 x 70 x 16mm
Tunes 4
Volume 80dBA

Reviews

Be the first to submit a review

Trustpilot