Honeywell D534WE Bell Button White 1pc Easy Installation

MPN
D534WE
Brand
Honeywell
EAN-13
5004100415721
Order Code
04-3776
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Honeywell D534WE bell button is a white, compact doorbell accessory designed for easy installation. Manufactured by Honeywell, it features a durable build suitable for residential or commercial applications. This bell button is ideal for use with doorbell systems to provide visitors with a clear signalling option.
Type Bell button
Backlit Yes
Depth 24mm
Dimensions (W x H x D) 26 x 60 x 24 mm
Factory colour White
Height 60mm
IP Rating IP40
Operating Voltage 8V
Width 26mm

Reviews

Be the first to submit a review

Trustpilot