Honeywell 972-S Foot Switch 250V AC 15A 1-Pedal Change-Over IP20

Image Representative of Range

Honeywell 972-S Foot Switch 250V AC 15A 1-Pedal Change-Over IP20

MPN
972-S
Brand
Honeywell
EAN-13
2050001344618
Order Code
12-0955
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £100.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Honeywell 972-S foot switch is designed to handle up to 250 V AC and 15 A with a single pedal and a change-over function. It features an IP20 protection rating, making it suitable for environments that require basic ingress protection. Typically used in industrial settings, this foot switch is ideal for machinery operations where hands-free control is necessary.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 15A
Voltage Rating 250V AC
Casing/button Colour Black
Connection Screws
Contact Type 1 change-over
IP Rating IP20
Material Metal
Switch position 1 x On/(On)

Reviews

Be the first to submit a review

Trustpilot