Honeywell 589020 Bell Box White IP44 Sealing Rings Included

Image Representative of Range

Honeywell 589020 Bell Box White IP44 Sealing Rings Included

MPN
589020
Brand
Honeywell
EAN-13
5004100950673
Order Code
12-0953
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Honeywell's 589020 Bell apparatus fitting box is a white, durable enclosure designed for housing doorbell components. It features a compact design that is ideal for neatly organising door chime systems. Typically used in residential and commercial settings, it ensures secure and efficient installation of bell mechanisms.
Type Bell apparatus fitting box
Depth 48mm
Dimensions (W x H x D) 102 x 168 x 48 mm
Factory colour White
Height 168mm
Mounting Type Surface-mount
Width 102mm

Reviews

Be the first to submit a review

Trustpilot